Inductor Power Wirewound 47000uH 30% 10KHz 0.11A 15.5Ohm DCR 6855 T/R
Vishay LPE6855ER473NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 15.5Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6855ER473NU to view detailed technical specifications.
No datasheet is available for this part.