Vishay LPE6855SM101MG technical specifications.
| Package/Case | 6855 |
| Depth | 17.53mm |
| Height | 5.59mm |
| Inductance | 100uH |
| Max DC Current | 1.28A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPE6855SM101MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.