The LPE6855SM150MG is a fixed inductor from Vishay with a package case of 6855 and dimensions of 17.53mm depth and 5.59mm height. It has an inductance of 15uH and a maximum DC current of 2.9A. The inductor is available in bulk packaging and is RoHS compliant.
Vishay LPE6855SM150MG technical specifications.
| Package/Case | 6855 |
| Depth | 17.53mm |
| Height | 5.59mm |
| Inductance | 15uH |
| Max DC Current | 2.9A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPE6855SM150MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.