
300W thick film chassis mount resistor with 470 Ohm resistance and 5% tolerance. Features a molded package with threaded termination and a maximum operating temperature of 120°C. Designed for chassis mounting, it offers a 5kV voltage rating and a test voltage of 5kV. Dimensions include a 2.362-inch length, 1-inch height, and 57mm width.
Sign in to ask questions about the Vishay LPS0300H4700JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0300H4700JB technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | LPS 300 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300H4700JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
