
300W thick film chassis mount resistor with 47 Ohm resistance and 5% tolerance. Features a molded rectangular construction with threaded leads for screw termination. Operates from -55°C to 120°C, with a maximum power dissipation of 300W and a voltage rating of 5kV. Dimensions include 64.7mm length, 57mm width, 1 inch height, and 60mm depth, designed for flange mounting. RoHS compliant.
Vishay LPS0300H47R0JB technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 60mm |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 64.7mm |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 300W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 300 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300H47R0JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.