Through-hole thick film resistor, 100 Ohm resistance with 5% tolerance, rated for 600W maximum power dissipation. Features a molded package with screw terminal termination and flange mount for secure installation. Operating temperature range from -55°C to 155°C, with a voltage rating of 5kV. Dimensions include a length of 2.362 inches, width of 57mm, and height of 1 inch.
Sign in to ask questions about the Vishay LPS0600H1000JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0600H1000JB technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 600 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0600H1000JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.