
Chassis mount thick film resistor, 1 Ohm resistance with 5% tolerance, rated for 600W maximum power dissipation. Features a threaded lead/base style with screw termination and a 5kV voltage rating. Operating temperature range from -55°C to 155°C. Dimensions include a 2.362-inch length, 1-inch height, and 57mm width, designed for flange mounting.
Sign in to ask questions about the Vishay LPS0600H1R00JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0600H1R00JB technical specifications.
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 600 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0600H1R00JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
