
Through-hole chassis mount resistor, 470 Ohm resistance with 5% tolerance. Features 600W maximum power dissipation, 5kV voltage rating, and thick film technology. Operates across a temperature range of -55°C to 155°C. Designed with threaded termination and flange mounting for secure installation.
Vishay LPS0600H4700JB technical specifications.
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 600 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0600H4700JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
