
800W thick film chassis mount resistor with 100 Ohm resistance and 5% tolerance. Features a molded package with threaded lead style and screw termination. Operates from -55°C to 175°C, with a maximum power dissipation of 800W and a voltage rating of 5kV. Dimensions include a 1-inch height, 2.362-inch length, and 57mm width. RoHS compliant.
Sign in to ask questions about the Vishay LPS0800H1000JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0800H1000JB technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 800 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0800H1000JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
