Sign in to ask questions about the Vishay LPS0800H2003JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0800H2003JB technical specifications.
| Package/Case | Molded |
| Height | 25.2mm |
| Length | 60mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0800H2003JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.