The LPS0800H3000JB is a 300 ohm resistor with a tolerance of 5% from Vishay. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a molded case with dimensions of 25.8mm in height and 64.7mm in length. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay LPS0800H3000JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPS0800H3000JB technical specifications.
| Package/Case | Molded |
| Height | 25.8mm |
| Length | 64.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0800H3000JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.