The LPT-4545-1R5LA is a surface mount general purpose inductor with a nominal inductance of 1.3uH and a maximum operating temperature of 125C. It has a maximum rated current of 6.45A and a DC resistance of 0.004 ohms. The inductor is shielded and has a tolerance of 15%. It is designed for use in DC-DC converter applications.
Vishay LPT-4545-1R5LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 1.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.004 |
| Rated Current-Max | 6.45 |
| Manufacturer Series | LPT-4545-1R5LA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.