The LPT3535ER151LK is a general purpose inductor with a nominal inductance of 150uH and a maximum operating temperature of 125C. It has a rated current of 0.51A and a DC resistance of 0.775 ohms. This inductor is designed for use in DC-DC converter applications and is not shielded. It has a tolerance of 15% and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 15 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.775 |
| Rated Current-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |