Vishay LPT3535ER331LK technical specifications.
| DC Current | 330mA |
| DC Resistance (DCR) | 1.837R |
| Depth | 11.43mm |
| Inductance | 330uH |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 1.837R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT3535ER331LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.