The LPT4545EB101LM is a fixed inductor toroid with a molypermalloy powder core. It has an inductance of 101uH with a tolerance of 15%. The maximum DC current is 1.07A, and the typical temperature rise is 40°C. The inductor is designed for surface mount applications and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Core Material | Molypermalloy Powder |
| Inductance | 101u(OCL)/100uH |
| Tolerance | 15% |
| Maximum DC Current | 1.07A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.01A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.219Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |