Inductor Power Toroid 1.3uH/1.5uH 15% 6.45A 0.004Ohm DCR T/R
Vishay LPT4545ER1R5LK technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.3u(OCL)/1.5uH |
| Tolerance | 15% |
| Maximum DC Current | 6.45A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.004Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.