The LPT4545SM100LK is a fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 4A and a tolerance of 15%. The inductor is packaged in a surface mount configuration and has a resistance of 0.019R. It measures 13.97mm in depth, 6.35mm in height, 11.43mm in width, and has an inductance of 10uH.
Checking distributor stock and pricing after the page loads.
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 10uH |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 0.019R |
| RoHS Compliant | No |
| Series | LPT4545 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Not Compliant |