The LPT4545SM101LP is a surface mount fixed inductor with a diameter of 11.43mm and a height of 6.35mm. It has an inductance of 100uH and a tolerance of 15%. The inductor is rated for a maximum DC current of 950mA and operates within a temperature range of -40°C to 125°C. It is available in a package quantity of 2000 units, packaged on tape and reel. The LPT4545SM101LP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diameter | 11.43mm |
| Height | 6.35mm |
| Inductance | 100uH |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LPT4545 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Not Compliant |