Inductor Power Toroid 152uH/150uH 15% 0.92A 0.302Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Depth | 13.97mm |
| Diameter | 11.43mm |
| Height | 6.35mm |
| Inductance | 150uH |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LPT4545 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Not Compliant |