Sign in to ask questions about the Vishay LPT4545SM1R5LK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LPT4545SM1R5LK technical specifications.
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 1.5uH |
| Max DC Current | 6.45A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545SM1R5LK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.