
The LS101C-GS18 is a small signal diode with a maximum reverse voltage of 40V and a maximum forward current of 30mA. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The diode is available in a surface mount package type O-LELF-R2 and is packaged in quantities of 10,000 per reel.
Sign in to ask questions about the Vishay LS101C-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LS101C-GS18 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2.2pF |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS101C-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
