Sign in to ask questions about the Vishay LS103B-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LS103B-GS08 technical specifications.
| Current Rating | 400A |
| Forward Current | 20mA |
| Height | 1.5mm |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS103B-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
