
The Vishay LS103B-GS18 is a small signal diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 5uA. The diode is designed for surface mount applications and is available in a package quantity of 10000 units per reel. The device is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Vishay LS103B-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LS103B-GS18 technical specifications.
| Capacitance | 50pF |
| Current Rating | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS103B-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.