The LS103C-GS08 is a surface mount general purpose rectifier diode from Vishay with a maximum operating temperature of 125°C and a maximum reverse voltage of 20V. It has a maximum forward surge current of 15A and a reverse recovery time of 10ns. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 400A |
| Forward Current | 200mA |
| Height | 1.5mm |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |