
The LS103C-GS18 is a small signal diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 5uA. The diode is surface mount and packaged in an O-LELF-R2 package. It is RoHS compliant and compliant with AEC-Q101. The diode has a reverse recovery time of 10ns and a maximum surge current of 15A.
Vishay LS103C-GS18 technical specifications.
| Capacitance | 50pF |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS103C-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
