
General purpose rectifier diode, small signal switching silicon component with a maximum repetitive reverse voltage of 100V and a forward current of 150mA. Features a fast 4ns reverse recovery time, 5pF capacitance, and 500mW power dissipation. Designed for automotive applications with AEC-Q101 qualification, it operates across a wide temperature range of -65°C to 175°C. Packaged in a 2-pin Quadro MELF SOD-80 for surface mount and through-hole applications, supplied on tape and reel.
Vishay LS4148-GS08 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | MELF |
| Diameter | 1.6mm |
| Forward Current | 150mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 8ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 100V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4148-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
