
General purpose rectifier diode, silicon, surface mount, featuring 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This component offers a maximum forward current of 150mA, a peak non-repetitive surge current of 2A, and a reverse recovery time of 8ns. Packaged in a DO-213AA (SOD-80-2) glass case, it operates within a temperature range of -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Vishay LS4148-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LS4148-GS18 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD-80-2 |
| Current Rating | 50A |
| Forward Current | 150mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 8ns |
| Reverse Recovery Time-Max | 8ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4148-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
