The LS4150GS18 is a 50V general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 100nA. The device is lead free and RoHS compliant, and is packaged in a SOD-80-2 surface mount package. It is suitable for use in automotive applications, meeting the requirements of AEC-Q101.
Sign in to ask questions about the Vishay LS4150GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LS4150GS18 technical specifications.
| Average Rectified Current | 600mA |
| Package/Case | SOD-80-2 |
| Forward Current | 600mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4150GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.