Vishay LSP5503SEAC technical specifications.
| Package/Case | SOP |
| Efficiency | 96% |
| Max Input Voltage | 27V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LSP5503SEAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.