Standard Recovery Rectifier, 1000V, 10A, RoHS
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | No |
| RoHS | Not Compliant |