Standard Recovery Rectifier, 400V, 6A, RoHS
Checking distributor stock and pricing after the page loads.
Vishay LT6A04 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.