
Optical sensor featuring a phototransistor output, designed for slot sensing applications. This through-hole mounted component offers a 6mm sensing distance and a 30V collector-emitter breakdown voltage. With a 60mA forward current and 20mA maximum collector current, it boasts a 4µs response time and a 20µs fall time. Operating within a -25°C to 85°C temperature range, this RoHS compliant device has a 100mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTH-301-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTH-301-05 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Forward Current | 60mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 4us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-301-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
