Transmissive photointerrupter featuring a phototransistor output, designed for through-hole mounting. Offers a 5mm sensing distance with a 30V collector-emitter breakdown voltage and a 60mA forward current. Operates within a -25°C to 85°C temperature range, with a 4µs response time and 20µs fall time. Power dissipation is rated at 100mW, with a maximum collector current of 20mA. This RoHS compliant component is supplied in bulk packaging.
Vishay LTH-301-07 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.2inch |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-301-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.