
The Vishay LTO030F15R00FTE3 is a 250V thick film chip resistor with a resistance of 15 ohms and a tolerance of 1%. It has a maximum power dissipation of 30W and is packaged in a TO-220 case. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO030F15R00FTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 0.65inch |
| Length | 0.409inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 30 |
| Test Voltage | 1.5kV |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F15R00FTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
