
Through-hole thick film resistor with 15 Ohm resistance and 5% tolerance. Features 30W maximum power dissipation and a 250V voltage rating. Packaged in a TO-220 case with radial terminations and tin contact plating. Operating temperature range spans from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO030F15R00JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 30 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F15R00JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.