
Thick film chip resistor, 1 ohm resistance with 5% tolerance, rated for 250V and 2.25W continuous power dissipation, with a maximum power dissipation of 30W. Features a TO-220 package with radial terminations, tin contact plating, and a lead pitch of 5.08mm. Operating temperature range from -55°C to 155°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO030F1R000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 30 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F1R000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
