LTO30 Series TO-220 Radial Thick Film Resistor 25Ohms +/-1% 30W +/-150ppm/degC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO30 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |