
Through-hole thick film resistor with 4.7 Ohm resistance and 5% tolerance. Features a 30W maximum power dissipation and a 250V voltage rating. Housed in a TO-220 package with tin contact plating, radial termination, and a lead pitch of 5.08mm. Operating temperature range spans from -55°C to 155°C.
Vishay LTO030F4R700JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 30 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.070548oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F4R700JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
