The LTO030F56000JTE3 is a through-hole fixed resistor from Vishay with a resistance of 5.6kR and a tolerance of 5%. It is packaged in a TO-220 case and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a tin contact plating.
Sign in to ask questions about the Vishay LTO030F56000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO030F56000JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F56000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.