
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
Vishay LTO030F5R000FTE3 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Test Voltage | 1.5kV |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
