The LTO030F5R000KTE3 is a through-hole fixed resistor from Vishay with a 5R resistance value and 10% tolerance. It is packaged in a TO-220 case and features a tin contact plating. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay LTO030F5R000KTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO030F5R000KTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTO030F5R000KTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.