The LTO030FR0120JTE3 is a through-hole fixed resistor from Vishay with a resistance of 12mR and a tolerance of 5%. It is packaged in a TO-220 case and features a tin contact plating. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |