
The LTO030FR0150FTE3 is a 250V thick film resistor from Vishay, featuring a radial package and through-hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 15mR with a tolerance of 1%. Its dimensions are 16.2mm in height, 10.4mm in length, and 10.4mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO030FR0150FTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030FR0150FTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.