LTO30 Series TO-220 Radial Thick Film Resistor 50mOhms +/-1% 30W +/-700ppm/degC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | LTO 30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |