The LTO030FR0510JTE3 is a through-hole fixed resistor from Vishay with a tolerance of 5% and a resistance of 51 milliohms. It is packaged in a TO-220 case and is available in rail or tube packaging. The resistor is designed to operate over a temperature range of -55°C to 155°C and features a tin contact plating. The LTO030FR0510JTE3 is RoHS compliant and is not radiation hardened.
Vishay LTO030FR0510JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030FR0510JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.