
Res Thick Film 0.22 Ohm 5% 30W ±250ppm/°C Molded TO-220 RDL Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO030FR2200JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 16.2 |
| Product Weight (g) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 9.2 |
| Resistance Value | 220mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LTO030FR2200JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.