
Through-hole thick film resistor with 1kΩ resistance and 5% tolerance. Features a 50W maximum power dissipation and a 250V voltage rating. Encased in a TO-220 package with radial terminations and tin-matte contact plating. Operating temperature range is -55°C to 155°C.
Sign in to ask questions about the Vishay LTO050F10000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO050F10000JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 50 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050F10000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.