50W through-hole fixed resistor with 47 Ohm resistance and 5% tolerance. Features a TO-220 package with radial terminations and tin-matte contact plating. Operates across a temperature range of -55°C to 155°C with a maximum power dissipation of 50W and a voltage rating of 250V. This thick film resistor is RoHS compliant and supplied in rail/tube packaging.
Vishay LTO050F47R00JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 50 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050F47R00JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.