
5 Ohm, 50W thick film through-hole resistor with 5% tolerance, housed in a TO-220 package. Features radial terminations with a 5.08mm lead pitch and 0.8mm lead diameter, and tin-matte contact plating. Operates across a wide temperature range from -55°C to 155°C with a 250V voltage rating. This rectangular component offers a maximum power dissipation of 50W.
Sign in to ask questions about the Vishay LTO050F5R000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO050F5R000JTE3 technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | LTO 50 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTO050F5R000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
