Res Thick Film 0.015 Ohm 5% 30W 700ppm/C Molded TO-220 RDL Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |